CA25C1434GMR vs CA25C1434IMR feature comparison

CA25C1434GMR CTS Corporation

Buy Now Datasheet

CA25C1434IMR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.07X.09,64/48 LCC4,.07X.09,64/48
Physical Dimension 2.5mm x 2.0mm x 1.0mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 7 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare CA25C1434GMR with alternatives

Compare CA25C1434IMR with alternatives