CA25C0803HLT vs FO1HSCBM8.0-T3 feature comparison

CA25C0803HLT CTS Corporation

Buy Now Datasheet

FO1HSCBM8.0-T3 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CTS CORP FOX ELECTRONICS
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 7 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Physical Dimension 2.5mm x 2.0mm x 1.0mm 2.0mm x 1.6mm x 1.2mm
Rise Time-Max 7 ns 10 ns
Screening Level AEC-Q200
Supply Current-Max 20 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description SMD, 4 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare CA25C0803HLT with alternatives