CA25C0802PNR
vs
CA20C0802NNR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
4 mA
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.07X.09,64/48
|
LCC4,.06X.08,50/38
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
2.0mm x 1.6mm x 0.8mm
|
Rise Time-Max |
7 ns
|
7 ns
|
Screening Level |
AEC-Q200
|
AEC-Q200
|
Supply Current-Max |
20 mA
|
15 mA
|
Supply Voltage-Max |
2.665 V
|
2.665 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA25C0802PNR with alternatives
Compare CA20C0802NNR with alternatives