CA2524E
vs
CA1524F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
RCA SOLID STATE
Part Package Code
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
JESD-30 Code
R-PDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
0.05 A
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare CA2524E with alternatives