CA239AH
vs
LM339AE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
, DIE OR CHIP
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
|
Input Offset Voltage-Max |
4000 µV
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Qualification Status |
Not Qualified
|
|
Response Time-Nom |
1300 ns
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare CA239AH with alternatives