CA21J12207PQ vs LTGQC505-TW-W-R/28V feature comparison

CA21J12207PQ C&K

Buy Now Datasheet

LTGQC505-TW-W-R/28V Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer C & K COMPONENTS INC CARLING TECHNOLOGIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer C & K COMPONENTS
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.314 inch
Actuator Material POLYCARBONATE
Actuator Type ROCKER ROCKER
Body Breadth 25.5 mm 25.24 mm
Body Height 26.52 mm 20.62 mm
Body Length or Diameter 30.48 mm 28.45 mm
Center Contact Material COIN SILVER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Function ON-ON
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 10000 Cycle(s) 50000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 66 °C
Operating Temperature-Min -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.394 inch
Terminal Material COPPER
Termination Type QUICK CONNECT WIRE
Base Number Matches 1 1
Illumination RED LAMP

Compare CA21J12207PQ with alternatives

Compare LTGQC505-TW-W-R/28V with alternatives