CA20C3842ILT vs CA25C3842HLR feature comparison

CA20C3842ILT CTS Corporation

Buy Now Datasheet

CA25C3842HLR CTS Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
CTS CORP CTS CORP
LCC4,.06X.08,50/38
unknown compliant
STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
7 ns 7 ns
NO NO
100% 100%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
38.4 MHz 38.4 MHz
85 °C 125 °C
-40 °C -40 °C
HCMOS HCMOS
15 pF 15 pF
8 mA 8 mA
CERAMIC CERAMIC
LCC4,.06X.08,50/38 LCC4,.07X.09,64/48
2.0mm x 1.6mm x 0.8mm 2.5mm x 2.0mm x 1.0mm
7 ns 7 ns
AEC-Q200 AEC-Q200
20 mA 20 mA
3.465 V 3.465 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
HCMOS
GOLD OVER NICKEL GOLD OVER NICKEL
1 1
8 Weeks

Compare CA20C3842ILT with alternatives

Compare CA25C3842HLR with alternatives