CA20C2603HMR vs FO3HSKBM26.0-T2 feature comparison

CA20C2603HMR CTS Corporation

Buy Now Datasheet

FO3HSKBM26.0-T2 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP FOX ELECTRONICS
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 7 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.06X.08,50/38
Physical Dimension 2.0mm x 1.6mm x 0.8mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 7 ns 5 ns
Screening Level AEC-Q200
Supply Current-Max 15 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description SMD, 4 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare CA20C2603HMR with alternatives