CA20C2507GLT
vs
CA20C2507NLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
150%
150%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
105 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
8 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
LCC4,.06X.08,50/38
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
7 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Compare CA20C2507GLT with alternatives
Compare CA20C2507NLR with alternatives