CA20C2503GNR
vs
FO2HSHBM25.0-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
ABRACON LLC
Reach Compliance Code
unknown
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
LCC4,.08X.1,63/48
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
10 ns
Screening Level
AEC-Q200
Supply Current-Max
15 mA
9 mA
Supply Voltage-Max
2.665 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
2
Package Description
SMD, 4 PIN
Compare CA20C2503GNR with alternatives
Compare FO2HSHBM25.0-T3 with alternatives