CA20C2002NMR vs CA20C2002GMR feature comparison

CA20C2002NMR CTS Corporation

Buy Now Datasheet

CA20C2002GMR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.06X.08,50/38 LCC4,.06X.08,50/38
Physical Dimension 2.0mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 7 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare CA20C2002NMR with alternatives

Compare CA20C2002GMR with alternatives