CA20C1437HLR vs CA20C1437NLT feature comparison

CA20C1437HLR CTS Corporation

Buy Now Datasheet

CA20C1437NLT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 150% 150%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 8 mA 8 mA
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.06X.08,50/38 LCC4,.06X.08,50/38
Physical Dimension 2.0mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 7 ns 7 ns
Screening Level AEC-Q200 AEC-Q200
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Base Number Matches 1 1
Package Description LCC4,.06X.08,50/38
Technology HCMOS

Compare CA20C1437HLR with alternatives

Compare CA20C1437NLT with alternatives