CA1C107M6L07KVR vs EZV101M16BACT2 feature comparison

CA1C107M6L07KVR Samwha Electronics

Buy Now Datasheet

EZV101M16BACT2 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP HITANO ENTERPRISE CORP
Package Description CHIP, ROHS COMPLIANT , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer SAMWHA
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 81 mA 161 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.2 0.22
Terminal Finish TIN NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Leakage Current 0.016 mA

Compare CA1C107M6L07KVR with alternatives

Compare EZV101M16BACT2 with alternatives