CA1138SB100
vs
BFS02-05-J-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CVILUX CORP
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.185 inch
0.094 inch
Body Depth
0.433 inch
0.146 inch
Body Length
1.701 inch
0.224 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON SN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.9468 N
Insulation Diameter-Min
0.032 inch
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.039 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Plating Thickness
15u inch
10u inch
Polarization Key
POLARIZED RIB
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
38
5
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.3892 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Mounting Style
STRAIGHT
Number Of PCB Rows
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
0.9906 mm
Compare CA1138SB100 with alternatives
Compare BFS02-05-J-R with alternatives