CA0741CE
vs
UA741CN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-8
|
PLASTIC, SOT-97-1, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.8 µA
|
0.8 µA
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7500 µV
|
7500 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
9.585 mm
|
9.5 mm
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.2 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.5 V/us
|
Supply Current-Max |
2.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
900
|
1000
|
Voltage Gain-Min |
15000
|
20000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Common-mode Reject Ratio-Min |
|
70 dB
|
|
|
|
Compare CA0741CE with alternatives
Compare UA741CN with alternatives