CA0555T
vs
5962-8950303GA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERSIL CORP
Package Description
, CAN8,.2
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PULSE; RECTANGULAR
SQUARE; PULSE; RECTANGULAR
JESD-30 Code
O-MBCY-W8
O-MBCY-X8
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
8
Additional Feature
IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY
Screening Level
MIL-STD-883
Compare CA0555T with alternatives
Compare 5962-8950303GA with alternatives