CA0555T vs 5962-89503012X feature comparison

CA0555T Harris Semiconductor

Buy Now Datasheet

5962-89503012X Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , CAN8,.2 QCCN,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR PULSE; RECTANGULAR
JESD-30 Code O-MBCY-W8 S-CQCC-N20
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code BCY QCCN
Package Equivalence Code CAN8,.2
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 12 mA 0.7 mA
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Additional Feature IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY
Length 8.89 mm
Output Frequency-Max 1.2 MHz
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare CA0555T with alternatives

Compare 5962-89503012X with alternatives