CA0339AE
vs
CA239AH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDIP-T14
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Supply Current-Max
2 mA
2 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Base Number Matches
3
3
Package Description
, DIE OR CHIP
Bias Current-Max (IIB) @25C
0.25 µA
Package Equivalence Code
DIE OR CHIP
Compare CA0339AE with alternatives
Compare CA239AH with alternatives