CA0239AF vs CA0239AE feature comparison

CA0239AF Harris Semiconductor

Buy Now Datasheet

CA0239AE Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP-14 DIP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 1630.6
CO2e (mg) 20219.441
Category CO2 Kg 12.4
Compliance Temperature Grade Commercial Extended: -25C to +85C
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare CA0239AF with alternatives

Compare CA0239AE with alternatives