CA01J12207Q
vs
TC801-TB-W
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
CARLING TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
|
Actuator Finish |
MATTE
|
|
Actuator Length |
0.294 inch
|
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
14 mm
|
13.81 mm
|
Body Height |
19.66 mm
|
21.84 mm
|
Body Length or Diameter |
31.09 mm
|
28.44 mm
|
Center Contact Material |
COIN SILVER
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Function |
ON-ON
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
10000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
NYLON
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.394 inch
|
|
Terminal Material |
COPPER
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA01J12207Q with alternatives
Compare TC801-TB-W with alternatives