CA-S23MSR-2WC-L vs 317-87-123-41-022101 feature comparison

CA-S23MSR-2WC-L Circuit Assembly

Buy Now Datasheet

317-87-123-41-022101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CIRCUIT ASSEMBLY CORP PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.24 inch 0.112 inch
Body Length 2.3 inch 1.626 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 300VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max .7784 N 2.0016 N
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.07 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.36 inch 0.348 inch
Terminal Pitch 2.54 mm 1.778 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 23 23
Withdrawl Force-Min .3892 N 1.0008 N
Base Number Matches 1 1
Rohs Code Yes
Durability 500 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare CA-S23MSR-2WC-L with alternatives

Compare 317-87-123-41-022101 with alternatives