CA-26H-3WB vs 94271-326 feature comparison

CA-26H-3WB Circuit Assembly

Buy Now Datasheet

94271-326 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CIRCUIT ASSEMBLY CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.34 inch 0.165 inch
Body Depth 0.68 inch 0.157 inch
Body Length 2.06 inch 1.024 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) AU ON NI
Contact Finish Termination GOLD (10) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 10u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.61 inch 0.098 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Mounting Option 1 LOCKING
Rated Current (Signal) 3 A
Terminal Pitch 2 mm

Compare CA-26H-3WB with alternatives

Compare 94271-326 with alternatives