C964-RLP28-NW0 vs 961W-RLP48-NW0 feature comparison

C964-RLP28-NW0 DDP Engineered LED Solutions

Buy Now Datasheet

961W-RLP48-NW0 DDP Engineered LED Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type WATER CLEAR DIFFUSED WATER CLEAR DIFFUSED
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.8 mm 7.6 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2