C964-ECA60H-NW9 vs 961W-ECA24H-NW0 feature comparison

C964-ECA60H-NW9 Visual Communications Company

Buy Now Datasheet

961W-ECA24H-NW0 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown unknown
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type WATER CLEAR DIFFUSED WATER CLEAR DIFFUSED
Luminous Intensity-Nom 90 mcd 90 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 19.3 mm 24.1 mm
Packing Method BULK BULK
Peak Wavelength 605 nm 605 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Base Number Matches 2 2

Compare C964-ECA60H-NW9 with alternatives

Compare 961W-ECA24H-NW0 with alternatives