C947U332MZWDBAWL50 vs C941U332MZWDAAWL20 feature comparison

C947U332MZWDBAWL50 KEMET Corporation

Buy Now Datasheet

C941U332MZWDAAWL20 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 18 Weeks 21 Weeks
Samacsys Manufacturer KEMET KEMET
Additional Feature RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -55/+20% ppm/°C -55/+20% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare C947U332MZWDBAWL50 with alternatives

Compare C941U332MZWDAAWL20 with alternatives