C93418
vs
3-1462000-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS CII
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Factory Lead Time |
20 Weeks
|
17 Weeks, 3 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
VSWR, ISOLATION, INSERTION LOSS MAX AT 900MHZ
|
VSWR, ISOLATION, INSERTION LOSS MAX AT 900MHZ
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
10.8 mm
|
10.8 mm
|
Body Length or Diameter |
20.2 mm
|
20.2 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.017 A
|
Coil Operate Voltage(DC) |
7.8 V
|
7.8 V
|
Coil Power |
200 mW
|
200 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
720 Ω
|
720 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
62.5VA@250VAC
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
2A@220VDC
|
Contact Resistance |
70 mΩ
|
70 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
NICKEL TITANIUM
|
NICKEL TITANIUM
|
End Contact Plating |
GOLD
|
GOLD
|
Input Power-Max |
60 W
|
60 W
|
Input Switching Control Type |
Random
|
Random
|
Insertion Loss-Max |
-0.97 dB
|
-0.97 dB
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Isolation-Max |
-14.2 dB
|
-14.2 dB
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Physical Dimension |
20.2 X 10 X 10.8
|
20.2 X 10 X 10.8
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
8 ms
|
8 ms
|
Sealing |
IP67; RT3
|
IP67; RT3
|
Surface Mount |
NO
|
NO
|
Switching Time |
18 ms
|
18 ms
|
Terminal Length |
0.003200406400812802 inch
|
0.003200406400812802 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
VSWR |
1.31
|
1.31
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C93418 with alternatives
Compare 3-1462000-7 with alternatives