C91-LRG5H-CW9 vs 91W-LRG2-CW0 feature comparison

C91-LRG5H-CW9 Visual Communications Company

Buy Now Datasheet

91W-LRG2-CW0 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code compliant unknown
Color RED/GREEN RED/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.04 A 0.04 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 90.0/40.0 mcd 90.0/40.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 5.84 mm 5.84 mm
Packing Method BULK BULK
Peak Wavelength 660/565 nm 660/565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 7.1 mm 7.1 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare C91-LRG5H-CW9 with alternatives