C91-ALP24-S9 vs 51-ALP28-S0 feature comparison

C91-ALP24-S9 Visual Communications Company

Buy Now Datasheet

51-ALP28-S0 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type SMOKE SMOKE
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.84 mm 4.6 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 583 nm
Shape CYLINDRICAL CYLINDRICAL
Size 7.1 mm 7.1 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare C91-ALP24-S9 with alternatives

Compare 51-ALP28-S0 with alternatives