C907U510JZSDCAWL40 vs C907U510JZSDAA7317 feature comparison

C907U510JZSDCAWL40 KEMET Corporation

Buy Now Datasheet

C907U510JZSDAA7317 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 21 Weeks 21 Weeks
Samacsys Manufacturer KEMET KEMET
Additional Feature RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7 mm 7 mm
JESD-609 Code e3 e3
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 440 V 440 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C907U510JZSDCAWL40 with alternatives

Compare C907U510JZSDAA7317 with alternatives