C907U222MZVDAAWL20 vs C907U222MZVDBAWL40 feature comparison

C907U222MZVDAAWL20 KEMET Corporation

Buy Now Datasheet

C907U222MZVDBAWL40 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 21 Weeks 21 Weeks
Samacsys Manufacturer KEMET KEMET
Additional Feature RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7 mm 7 mm
JESD-609 Code e3 e3
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -80/+30% ppm/°C -80/+30% ppm/°C
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C907U222MZVDAAWL20 with alternatives

Compare C907U222MZVDBAWL40 with alternatives