C907U150JZSDAA7317
vs
C907U150JZSDBAWL50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
KEMET
Additional Feature
RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
Capacitance
0.000015 µF
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7 mm
7 mm
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
440 V
440 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare C907U150JZSDAA7317 with alternatives
Compare C907U150JZSDBAWL50 with alternatives