C901U330JZSDCAWL40
vs
CS45SL2GA330J-NKA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
TDK CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
8532.23.00.60
|
Factory Lead Time |
15 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
KEMET
|
TDK
|
Additional Feature |
RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
|
RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2
|
Capacitance |
0.000033 µF
|
0.000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7 mm
|
7 mm
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
440 V
|
440 V
|
Reference Standard |
CAN; CSA; ENEC; IEC; UL; VDE
|
CSA, CUL, CQC, IEC60384-14, UL
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
SL
|
SL
|
Temperature Coefficient |
-1000/+350ppm/Cel ppm/°C
|
-1000/+350ppm/Cel ppm/°C
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
10 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C901U330JZSDCAWL40 with alternatives
Compare CS45SL2GA330J-NKA with alternatives