C901U100JYSDBAWL40 vs C901U100JYSDCAWL35 feature comparison

C901U100JYSDBAWL40 KEMET Corporation

Buy Now Datasheet

C901U100JYSDCAWL35 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS X1/Y2 SAFETY CLASS X1/Y2
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7 mm 7 mm
JESD-609 Code e3 e3
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Finish Tin (Sn) TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C901U100JYSDBAWL40 with alternatives

Compare C901U100JYSDCAWL35 with alternatives