C8D35DS29A1 vs 396-070-555-804 feature comparison

C8D35DS29A1 Thomas & Betts

Buy Now Datasheet

396-070-555-804 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CANTILEVER TERMINALS
Board Mounting Option HOLE .125-.137
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.6 inch
Body Length 4.335 inch 5.185 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Finish Termination TIN LEAD (100) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 600VDC V 2100VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.224 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE/POLYESTER
JESD-609 Code e0 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N 0.28 N
Base Number Matches 1 1
Rohs Code Yes
Mounting Option 1 HOLE 0.156
Option GENERAL PURPOSE

Compare C8D35DS29A1 with alternatives

Compare 396-070-555-804 with alternatives