C8051F34A-GQ vs C8051F506-IQ feature comparison

C8051F34A-GQ Silicon Laboratories Inc

Buy Now Datasheet

C8051F506-IQ Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Part Package Code QFP QFP
Package Description MS-026BBA, LQFP-32 ROHS COMPLIANT, MS-026BBA, QFP-32
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 48 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 25 25
Number of Terminals 32 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 48 MHz 24 MHz
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3.3 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 8051
On Chip Program ROM Width 8
RAM (bytes) 4352
ROM (words) 32768
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare C8051F34A-GQ with alternatives

Compare C8051F506-IQ with alternatives