C772U472MZWDCA7301 vs C772U472MZWDDA7301 feature comparison

C772U472MZWDCA7301 KEMET Corporation

Buy Now Datasheet

C772U472MZWDDA7301 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14 mm 14 mm
JESD-609 Code e3 e3
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Reference Standard CAN; CSA; IEC; TUV; UL CAN; CSA; IEC; TUV; UL
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 12.5 mm 12.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C772U472MZWDCA7301 with alternatives

Compare C772U472MZWDDA7301 with alternatives