C752U272MWWDBAWL35 vs C752U272MWWDDAWL25 feature comparison

C752U272MWWDBAWL35 KEMET Corporation

Buy Now Datasheet

C752U272MWWDDAWL25 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS: X1/Y1 SAFETY CLASS: X1/Y1
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CAN; CSA; IEC; TUV; UL CAN; CSA; IEC; TUV; UL
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -55/+20% ppm/°C -55/+20% ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 12.5 mm 12.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare C752U272MWWDBAWL35 with alternatives

Compare C752U272MWWDDAWL25 with alternatives