C722U151KWYDCAWL35 vs C721U151KWYDAA7301 feature comparison

C722U151KWYDCAWL35 KEMET Corporation

Buy Now Datasheet

C721U151KWYDAA7301 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS: X1/Y1 SAFETY CLASS: X1/Y1
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CAN; CSA; IEC; TUV; UL CAN; CSA; IEC; TUV; UL
Surface Mount NO NO
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 12.5 mm 10 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare C722U151KWYDCAWL35 with alternatives

Compare C721U151KWYDAA7301 with alternatives