C715U102MYWDBA7317 vs C717U102MYWDBA7317 feature comparison

C715U102MYWDBA7317 KEMET Corporation

Buy Now Datasheet

C717U102MYWDBA7317 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Samacsys Manufacturer KEMET KEMET
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8 mm 8 mm
JESD-609 Code e3 e3
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 400 V 400 V
Reference Standard CAN; CSA; IEC; TUV; UL CAN; CSA; IEC; TUV; UL
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish TIN TIN
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C715U102MYWDBA7317 with alternatives

Compare C717U102MYWDBA7317 with alternatives