C67401N
vs
74HC7403N,112
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONOLITHIC MEMORIES
|
NXP SEMICONDUCTORS
|
Package Description |
DIP-16
|
PLASTIC, SOT-38Z, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max (fCLK) |
10 MHz
|
12 MHz
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e4
|
Memory Density |
256 bit
|
256 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64X4
|
64X4
|
Output Enable |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.16 mA
|
0.001 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT38-4
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Access Time-Max |
|
98 ns
|
Additional Feature |
|
REGISTER BASED; BUBBLE BACK 2.7US
|
Cycle Time |
|
83.33 ns
|
Length |
|
21.6 mm
|
Output Characteristics |
|
3-STATE
|
Seated Height-Max |
|
4.7 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Width |
|
7.62 mm
|
|
|
|
Compare C67401N with alternatives
Compare 74HC7403N,112 with alternatives