C67076-A2106-A70 vs MG75Q2YS42 feature comparison

C67076-A2106-A70 Eupec Gmbh & Co Kg

Buy Now Datasheet

MG75Q2YS42 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUPEC GMBH & CO KG TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 105 A 75 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 450 ns 800 ns
Turn-on Time-Nom (ton) 30 ns 400 ns
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description FLANGE MOUNT, R-XUFM-X7
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Fall Time-Max (tf) 500 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 560 W
Power Dissipation-Max (Abs) 560 W
Rise Time-Max (tr) 600 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 4 V

Compare C67076-A2106-A70 with alternatives

Compare MG75Q2YS42 with alternatives