C637C103KDR5TA vs 10HV23B103KNM feature comparison

C637C103KDR5TA KEMET Corporation

Buy Now Datasheet

10HV23B103KNM KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 4727 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET KEMET
Additional Feature STANDARD: MIL-PRF-49467
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.2 mm 10.16 mm
JESD-609 Code e3
Length 11.9 mm 11.94 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK WAFFLE PACK, TRAY
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Nickel (Ni)
Terminal Pitch 9.52 mm 9.53 mm
Terminal Shape WIRE WIRE
Width 6.89 mm 6.89 mm
Base Number Matches 1 1

Compare C637C103KDR5TA with alternatives

Compare 10HV23B103KNM with alternatives