C617C683ZCR5TA7301 vs C617C683ZCR5TA feature comparison

C617C683ZCR5TA7301 KEMET Corporation

Buy Now Datasheet

C617C683ZCR5TA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2520 , 2520
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Additional Feature STANDARD: MIL-PRF-49467 STANDARD: MIL-PRF-49467
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.59 mm 5.59 mm
JESD-609 Code e3 e3
Length 6.35 mm 6.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 4.32 mm 4.32 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare C617C683ZCR5TA7301 with alternatives

Compare C617C683ZCR5TA with alternatives