C6053ALBC71197W
vs
C6053ALBR31197W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ARCO ELECTRONICS
ARCOLECTRIC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
CLEAR
RED
Actuator Length
0.315 inch
0.315 inch
Actuator Type
ROCKER
ROCKER
Body Color
BLACK
BLACK
Contact (AC) Max Power Rating R Load
1HP@250VAC
Contact (AC) Max Rating R Load
20A@277VAC
16A@250VAC
Contact Current(AC)-Max
20 A
16 A
Contact Function
ON-OFF
ON-OFF
Contact Voltage(AC)-Max
277 V
250 V
Illumination
LAMP
LAMP
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.382 inch
0.382 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
3
Actuator Finish
MATTE
Actuator Material
POLYCARBONATE
Body Height
20.2946 mm
Center Contact Material
SILVER ALLOY
Contact Resistance
0.005 mΩ
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Switch Function
DPDT
Terminal Material
BRASS
Compare C6053ALBC71197W with alternatives