C5SMF-BJE-CT34Q4T1 vs C5SMF-BJN-CT34Q4T2 feature comparison

C5SMF-BJE-CT34Q4T1 Cree, Inc.

Buy Now Datasheet

C5SMF-BJN-CT34Q4T2 Cree, Inc.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CREE INC CREE INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 6 Weeks
Color BLUE
Configuration SINGLE
Forward Current-Max 0.035 A
Forward Voltage-Max 4 V
Luminous Intensity-Min 1.31 cd
Luminous Intensity-Nom 1720.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Shape OVAL
Size 5 mm
Surface Mount NO
Terminal Pitch 2.54 mm
Base Number Matches 1 1

Compare C5SMF-BJE-CT34Q4T1 with alternatives

Compare C5SMF-BJN-CT34Q4T2 with alternatives