C5SMF-AJN-CS0V0251
vs
C5SMF-AJE-CS0V0251
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AMBER
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
|
Luminous Intensity-Nom |
1885.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
95 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7 mm
|
|
Packing Method |
BULK
|
|
Shape |
OVAL
|
|
Size |
5 mm
|
|
Surface Mount |
NO
|
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
3 Weeks
|
|
|
|