C566C-BFS-CS0W0351 vs C566C-BFN-CS0W0351 feature comparison

C566C-BFS-CS0W0351 Cree, Inc.

Buy Now Datasheet

C566C-BFN-CS0W0351 Cree, Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CREE INC CREE INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2475.0 mcd 2475.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.8 mm 7.8 mm
Packing Method BULK BULK
Shape OVAL OVAL
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 35 deg 35 deg
Base Number Matches 1 1

Compare C566C-BFS-CS0W0351 with alternatives

Compare C566C-BFN-CS0W0351 with alternatives