C566C-AFN-CU0V0341
vs
C566C-AFN-CU0V0342
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AMBER
|
AMBER
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
TINTED DIFFUSED
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
2260.0 mcd
|
2260.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.8 mm
|
7.8 mm
|
Packing Method |
BULK
|
AMMO PACK
|
Shape |
OVAL
|
OVAL
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
35 deg
|
35 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C566C-AFN-CU0V0341 with alternatives
Compare C566C-AFN-CU0V0342 with alternatives