C50A-LF
vs
DD500S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.08 V
1.1 V
JESD-30 Code
O-CEDB-N2
O-MXSS-X1
JESD-609 Code
e4
e0
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
50 A
50 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
3 µA
Surface Mount
YES
NO
Terminal Finish
Silver (Ag)
TIN LEAD
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Position
END
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Description
O-MXSS-X1
Pin Count
1
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare C50A-LF with alternatives
Compare DD500S with alternatives