C4SMF-BJF-CR24Q4T1
vs
C4SMF-BJF-CS24Q4T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CREE INC
CREE INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.035 A
JESD-609 Code
e4
e4
Luminous Intensity-Nom
1000.0 mcd
1000.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
95 °C
95 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.3 mm
6.3 mm
Packing Method
BULK
BULK
Shape
OVAL
OVAL
Size
4 mm
4 mm
Surface Mount
NO
NO
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare C4SMF-BJF-CR24Q4T1 with alternatives
Compare C4SMF-BJF-CS24Q4T1 with alternatives